KEMET 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 2000 units)*

£144.00

(exc. VAT)

£172.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000£0.072£144.00
4000 +£0.061£122.00

*price indicative

RS Stock No.:
177-5174
Mfr. Part No.:
C1206C475K3PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

25V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.6mm

Length

3.2mm

Height

1.6mm

Standards/Approvals

EIA 481, IPC/JSTD-020, IPC-7351, EIA 624, EIA 556

Maximum Operating Temperature

85°C

Suppression Class

Class II

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links