KEMET 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£960.00

(exc. VAT)

£1,160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.24£960.00

*price indicative

RS Stock No.:
170-0315
Mfr. Part No.:
C1210C475K8RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

10V dc

Construction

Stacked

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Length

3.2mm

Width

2.5mm

Height

0.9mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links