KEMET 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount
- RS Stock No.:
- 170-0205
- Mfr. Part No.:
- C1206F104K1RACTU
- Brand:
- KEMET
Subtotal (1 reel of 4000 units)*
£356.00
(exc. VAT)
£428.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.089 | £356.00 |
*price indicative
- RS Stock No.:
- 170-0205
- Mfr. Part No.:
- C1206F104K1RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | F Series FO-CAP | |
| Height | 0.9mm | |
| Standards/Approvals | IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series F Series FO-CAP | ||
Height 0.9mm | ||
Standards/Approvals IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Length 3.2mm | ||
Width 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Kemet C1206 Open Mode Series
Kemet C1206F series ceramic open mode capacitors in X7R dielectric are designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress Flex situation, thus reducing the potential for catastrophic failure. The open mode series of capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits as well as power supplies (input and output filters) and general electronic applications.
Open mode/fail open design
Mid to high capacitance Flex mitigation
Lead-Free, RoHS and REACH compliant
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
