KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 169-6935
- Mfr. Part No.:
- C0603G104K5RACT250
- Brand:
- KEMET
Subtotal (1 reel of 4000 units)*
£4,080.00
(exc. VAT)
£4,880.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 250 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £1.02 | £4,080.00 |
*price indicative
- RS Stock No.:
- 169-6935
- Mfr. Part No.:
- C0603G104K5RACT250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | G or R Series - 175°C | |
| Width | 0.8mm | |
| Standards/Approvals | EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556 | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series G or R Series - 175°C | ||
Width 0.8mm | ||
Standards/Approvals EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556 | ||
Height 0.8mm | ||
Length 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 175°C | ||
KEMET 0603 High Temperature
KEMET C0603 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Features and Benefits:
Lead-Free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include decoupling, bypass, filtering and transient voltage suppression in environments such as down-hole exploration, aerospace engine compartments and geophysical probes.
