KEMET 100 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface Mount

Subtotal (1 reel of 1000 units)*

£299.00

(exc. VAT)

£359.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.299£299.00

*price indicative

RS Stock No.:
169-6642
Mfr. Part No.:
C1812W104KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™ Flex Termination

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

4.5mm

Height

1.7mm

Width

3.2mm

Maximum Operating Temperature

125°C

Kemet 1812 Arcshield Flex MLCC Series


Note

Sorted in order of dielectric, voltage then capacitance.

Related links