KEMET 100 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface Mount
- RS Stock No.:
- 169-6639
- Mfr. Part No.:
- C1812V104KCRACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£300.00
(exc. VAT)
£360.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.30 | £300.00 |
| 2000 - 3000 | £0.255 | £255.00 |
| 4000 - 5000 | £0.225 | £225.00 |
| 6000 - 9000 | £0.20 | £200.00 |
| 10000 + | £0.195 | £195.00 |
*price indicative
- RS Stock No.:
- 169-6639
- Mfr. Part No.:
- C1812V104KCRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ArcShield™ | |
| Width | 3.2mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Height | 1mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ArcShield™ | ||
Width 3.2mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Height 1mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Kemet 1812 Arcshield MLCC Series
Note
Sorted in order of dielectric, voltage then capacitance.
