KEMET 100 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface Mount
- RS Stock No.:
- 169-6630
- Mfr. Part No.:
- C1210W104KCRACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 2000 units)*
£290.00
(exc. VAT)
£348.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 6000 | £0.145 | £290.00 |
| 8000 - 12000 | £0.128 | £256.00 |
| 14000 - 18000 | £0.125 | £250.00 |
| 20000 - 32000 | £0.122 | £244.00 |
| 34000 + | £0.119 | £238.00 |
*price indicative
- RS Stock No.:
- 169-6630
- Mfr. Part No.:
- C1210W104KCRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ArcShield™ Flex Termination | |
| Height | 2.1mm | |
| Standards/Approvals | J-STD-020, EIA 481, AEC-Q200, EIA 624, IPC-7351, EIA 556 | |
| Width | 2.5mm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ArcShield™ Flex Termination | ||
Height 2.1mm | ||
Standards/Approvals J-STD-020, EIA 481, AEC-Q200, EIA 624, IPC-7351, EIA 556 | ||
Width 2.5mm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Kemet 1210 Arcshield Flex MLCC Series
Related links
- KEMET
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
