KEMET 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 169-6573
- Mfr. Part No.:
- CBR04C479C5GAC
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£21.00
(exc. VAT)
£25.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.021 | £21.00 |
| 2000 - 3000 | £0.018 | £18.00 |
| 4000 - 7000 | £0.016 | £16.00 |
| 8000 - 11000 | £0.014 | £14.00 |
| 12000 + | £0.013 | £13.00 |
*price indicative
- RS Stock No.:
- 169-6573
- Mfr. Part No.:
- CBR04C479C5GAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kemet 0402 CBR Series
Related links
- KEMET 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 0.9pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 2.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 8.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 2.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
