Murata 33 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-6255
Mfr. Part No.:
GRM43DR73A333KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

33nF

Voltage

1kV dc

Package/Case

1812

Construction

Flat

Mount Type

Surface Mount

Packaging

180 mm Dia Embossed Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM43

Width

3.2mm

Length

4.5mm

Standards/Approvals

RoHS

Height

2mm

Maximum Operating Temperature

125°C

Murata 1812 GRM43 Series


Monolithic capacitors

High reliability and no polarity

Excellent Pulse response and noise reduction due to low impedance at high frequency

Applications:


General Electronic Equipment

Note

Sorted in order of dielectric, voltage then capacitance.

Related links