Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Mount
- RS Stock No.:
- 169-3976
- Mfr. Part No.:
- GCM32ER71A226KE12L
- Brand:
- Murata
Subtotal (1 reel of 1000 units)*
£227.00
(exc. VAT)
£272.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.227 | £227.00 |
*price indicative
- RS Stock No.:
- 169-3976
- Mfr. Part No.:
- GCM32ER71A226KE12L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 10V dc | |
| Package/Case | 1210 | |
| Construction | Flat | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 10V dc | ||
Package/Case 1210 | ||
Construction Flat | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
Murata GCM Automotive 1210 Series
The GCM series meets AEC-Q200 requirements
Low-loss and suitable for high frequency circuits
A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels
Good solderability due to Tin plated electrodes
Ideal for use on high frequency Pulse circuits such as snubber circuits for DC-DC converters
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
