Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

Subtotal (1 box of 2000 units)*

£206.00

(exc. VAT)

£248.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.103£206.00

*price indicative

RS Stock No.:
169-2855
Mfr. Part No.:
RDER71H104K0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Seated Plane Height

6mm

Series

RDE

Width

2.5mm

Standards/Approvals

RoHS, REACH

Length

4mm

Height

3.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

0.5mm

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics

Consumer electronics

White goods

Warning

Do not use for automotive-related power train and safety equipment

Related links