Murata 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 165-6465
- Mfr. Part No.:
- GRT31CC81C226KE01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 375 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 1,625 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.25 | £6.25 |
| 100 - 475 | £0.162 | £4.05 |
| 500 - 975 | £0.125 | £3.13 |
| 1000 + | £0.119 | £2.98 |
*price indicative
- RS Stock No.:
- 165-6465
- Mfr. Part No.:
- GRT31CC81C226KE01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 1.8mm | |
| Suppression Class | X6S | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 1.8mm | ||
Suppression Class X6S | ||
Maximum Operating Temperature 105°C | ||
Sn plating is applied to the external electrodes: excellent solderability
Related links
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
