Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 165-6430
- Mfr. Part No.:
- GRT32ER60J107ME13L
- Brand:
- Murata
Subtotal (1 reel of 1000 units)*
£260.00
(exc. VAT)
£310.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.26 | £260.00 |
*price indicative
- RS Stock No.:
- 165-6430
- Mfr. Part No.:
- GRT32ER60J107ME13L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRT | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.7mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRT | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 2.7mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
Sn plating is applied to the external electrodes: excellent solderability
Related links
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
