Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-6485
Mfr. Part No.:
GRT32ER60J107ME13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100μF

Voltage

6.3V dc

Package/Case

1210

Construction

Stacked

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRT

Standards/Approvals

RoHS

Width

2.5mm

Height

2.7mm

Length

3.2mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Sn plating is applied to the external electrodes: excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy