KEMET 1.5 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface Mount
- RS Stock No.:
- 161-0963
- Mfr. Part No.:
- C0805C152JBGACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.70
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,350 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.148 | £3.70 |
| 100 - 475 | £0.133 | £3.33 |
| 500 - 975 | £0.111 | £2.78 |
| 1000 + | £0.09 | £2.25 |
*price indicative
- RS Stock No.:
- 161-0963
- Mfr. Part No.:
- C0805C152JBGACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Standards/Approvals | EIA 481, J-STD-020, EIA 556, EIA 624, IPC-7351 | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 1.25mm | ||
Height 0.9mm | ||
Standards/Approvals EIA 481, J-STD-020, EIA 556, EIA 624, IPC-7351 | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
KEMETs Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered stable. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.
AEC–Q200 automotive qualified
Lead (Pb)-Free, RoHS and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
DC voltage
No capacitance decay with time
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
Related links
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
