KEMET 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±5 %, Surface Mount
- RS Stock No.:
- 152-6100
- Mfr. Part No.:
- C0805X475J9RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.376 | £3.76 |
| 100 - 240 | £0.36 | £3.60 |
| 250 - 490 | £0.341 | £3.41 |
| 500 - 990 | £0.312 | £3.12 |
| 1000 + | £0.278 | £2.78 |
*price indicative
- RS Stock No.:
- 152-6100
- Mfr. Part No.:
- C0805X475J9RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | X FT-CAP | |
| Standards/Approvals | EIA 1206, EIA 556, EIA 481, EIA 0805, EIA 624, IPC-7351, EIA 0603, J-STD-020 | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series X FT-CAP | ||
Standards/Approvals EIA 1206, EIA 556, EIA 481, EIA 0805, EIA 624, IPC-7351, EIA 0603, J-STD-020 | ||
Height 1.25mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.
Superior Flex performance (up to 5 mm)
High capacitance Flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
