KEMET 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±5 %, Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
152-6025
Mfr. Part No.:
C0805X475J9RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP

Standards/Approvals

EIA 481, EIA 0805, IPC-7351, EIA 556, EIA 1206, EIA 624, EIA 0603, J-STD-020

Width

1.25mm

Height

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

KEMET’s Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.

Superior Flex performance (up to 5 mm)

High capacitance Flex mitigation

Lead (Pb)-free, RoHS and REACH compliant

Automotive (AEC-Q200) grade available

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Related links