KEMET 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±5 %, Surface Mount

Subtotal (1 reel of 2500 units)*

£525.00

(exc. VAT)

£625.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.21£525.00

*price indicative

RS Stock No.:
152-6024
Mfr. Part No.:
C0805X475J9RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

X FT-CAP

Length

2mm

Width

1.25mm

Height

1.25mm

Standards/Approvals

EIA 1206, EIA 556, EIA 481, EIA 0805, EIA 624, IPC-7351, EIA 0603, J-STD-020

Maximum Operating Temperature

125°C

KEMET’s Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.

Superior Flex performance (up to 5 mm)

High capacitance Flex mitigation

Lead (Pb)-free, RoHS and REACH compliant

Automotive (AEC-Q200) grade available

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Related links