KEMET 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Image representative of range

Subtotal (1 reel of 2500 units)*

£112.50

(exc. VAT)

£135.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2,500 left, ready to ship
  • Plus 5,000 left, shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.045£112.50

*price indicative

RS Stock No.:
146-6357
Mfr. Part No.:
C0805C475K3PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

1.25mm

Width

1.25mm

Standards/Approvals

J-STD-020, EIA 481, IPC-7351, EIA 624, EIA 556

Length

2mm

Maximum Operating Temperature

85°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links