KEMET 10 μF Multilayer Ceramic Capacitor, 16V dc, -20 to 80 %, Surface Mount
- RS Stock No.:
- 146-6286
- Mfr. Part No.:
- C1210C106Z4VACTU
- Brand:
- KEMET
Image representative of range
Subtotal (1 reel of 2000 units)*
£132.00
(exc. VAT)
£158.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.066 | £132.00 |
*price indicative
- RS Stock No.:
- 146-6286
- Mfr. Part No.:
- C1210C106Z4VACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | Y5V | |
| Tolerance | -20 to 80 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Series | C | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1.55mm | |
| Standards/Approvals | IPC-7351, IPC/JSTD-020, EIA 481, EIA 556, EIA 624 | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric Y5V | ||
Tolerance -20 to 80 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Series C | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1.55mm | ||
Standards/Approvals IPC-7351, IPC/JSTD-020, EIA 481, EIA 556, EIA 624 | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class II | ||
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% Pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 2.2 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor -20 % Surface Mount Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
