KEMET 100 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface Mount

Subtotal (1 reel of 1000 units)*

£1,045.00

(exc. VAT)

£1,254.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 04 May 2026
  • Plus 1,000 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.045£1,045.00

*price indicative

RS Stock No.:
146-4126
Mfr. Part No.:
C1210C107M4PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100μF

Voltage

16V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

2.5mm

Width

2.5mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

85°C

KEMET’s X5R dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links