TDK 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£228.00

(exc. VAT)

£272.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.057£228.00

*price indicative

RS Stock No.:
144-7107
Mfr. Part No.:
CGA5L2X7R1E225K160AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

25V dc

Package/Case

1206

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CGA

Length

3.2mm

Width

1.6mm

Standards/Approvals

No

Height

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

TDK CGA Automotive 1206 series, X5R, X7R and Y5V Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links