Murata 1μF MLCC, 6.3V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 500 units)*

£11.50

(exc. VAT)

£14.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
500 - 49500£0.023£11.50
50000 +£0.018£9.00

*price indicative

Packaging Options:
RS Stock No.:
113-8711
Mfr. Part No.:
GRM155R70J105KA12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure

Related links