TDK 4.7 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Subtotal (1 reel of 1000 units)*

£582.00

(exc. VAT)

£698.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.582£582.00

*price indicative

RS Stock No.:
111-0120
Mfr. Part No.:
CGA6M3X7S2A475K200AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

100V dc

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Width

2.5mm

Length

3.2mm

Height

2mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 1210 series, X6S, X7S and X7T


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure

Low ESL

Low self-heating and high ripple resistance

Related links