TDK 4.7 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Subtotal (1 reel of 1000 units)*

£337.00

(exc. VAT)

£404.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.337£337.00

*price indicative

RS Stock No.:
111-0119
Mfr. Part No.:
CGA6M3X7S2A475K200AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Length

3.2mm

Height

2mm

Standards/Approvals

No

Width

2.5mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 1210 series, X6S, X7S and X7T


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure

Low ESL

Low self-heating and high ripple resistance

Related links