Honeywell Roller Lever Micro Switch, Screw Terminal, 10 A, 125 V ac, SPCO
- RS Stock No.:
- 842-8945
- Mfr. Part No.:
- BZ-RW922-A2
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-8945
- Mfr. Part No.:
- BZ-RW922-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 10 A | |
| Contact Configuration | SPCO | |
| Housing Material | Phenolic | |
| Operating Force | 3.34N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Standard | |
| Width | 17.8 mm | |
| Length | 50.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Operations | |
| Standards/Approvals | UL, CSA | |
| Series | BZ | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 10 A | ||
Contact Configuration SPCO | ||
Housing Material Phenolic | ||
Operating Force 3.34N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Standard | ||
Width 17.8 mm | ||
Length 50.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Operations | ||
Standards/Approvals UL, CSA | ||
Series BZ | ||
- COO (Country of Origin):
- MX
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Related links
- Honeywell Roller Lever Micro Switch 15 A, SPCO
- Honeywell Roller Lever Micro Switch 15 A SPDT
- Honeywell Roller Lever Micro Switch 20 A IP64
- Honeywell Roller Plunger Micro Switch 15 A SPCO
- Honeywell Roller Lever Micro Switch 15 A, SP-CO
- Honeywell Lever Micro Switch 15 A, SPCO
- Honeywell Plunger Micro Switch 15 A SPCO
- Honeywell Plunger Micro Switch 1 A SPCO
