Honeywell Pin Plunger Micro Switch, Screw Terminal, 15A, 125 V ac, 125 V dc, SPDT, IP64
- RS Stock No.:
- 842-8721
- Distrelec Article No.:
- 301-38-665
- Mfr. Part No.:
- BZ-2RS-A2
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-8721
- Distrelec Article No.:
- 301-38-665
- Mfr. Part No.:
- BZ-2RS-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| Housing Material | General Purpose Phenolic | |
| IP Rating | IP64 | |
| Operating Force | 2.5, 3.61N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 125V dc | |
| Contact AC Voltage | 125V ac | |
| Length | 49.3mm | |
| Width | 17.5mm | |
| Standards/Approvals | CE, CSA, UL, ENEC, MIL-PRF-8805 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Cycles | |
| Series | BZ | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
Housing Material General Purpose Phenolic | ||
IP Rating IP64 | ||
Operating Force 2.5, 3.61N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 125V dc | ||
Contact AC Voltage 125V ac | ||
Length 49.3mm | ||
Width 17.5mm | ||
Standards/Approvals CE, CSA, UL, ENEC, MIL-PRF-8805 | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Cycles | ||
Series BZ | ||
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Related links
- Honeywell Pin Plunger Micro Switch 15A 250 V IP64
- Honeywell Roller Lever Micro Switch 15A SPDT, IP64
- Honeywell Pin Plunger Screw Terminal 125 V SPDT, IP64
- Honeywell Pin Plunger Micro Switch 15A SPCO, IP64
- Honeywell Lever Micro Switch 15A IP64
- Honeywell Plunger Micro Switch 15A SPDT, IP65
- Honeywell Roller Lever Micro Switch 15A 250 V dc IP64
- Honeywell Pin Plunger Micro Switch 15A 30 V IP40, IP64
