Omron Pin Plunger Micro Switch, Wire Terminal, 3 A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 807-4462
- Distrelec Article No.:
- 110-84-025
- Mfr. Part No.:
- D2VW-5-1MS
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.89
(exc. VAT)
£10.67
(inc. VAT)
- RS Stock No.:
- 807-4462
- Distrelec Article No.:
- 110-84-025
- Mfr. Part No.:
- D2VW-5-1MS
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Wire | |
| Switch Contact Current | 3 A | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | D2VW | |
| Standards/Approvals | RoHS | |
| Depth | 10.3mm | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Wire | ||
Switch Contact Current 3 A | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Miniature | ||
Contact AC Voltage 250V ac | ||
Series D2VW | ||
Standards/Approvals RoHS | ||
Depth 10.3mm | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE
Related links
- Omron Pin Plunger Micro Switch 100 mA SPCO, IP67
- Omron Hinge Lever Micro Switch 3 A SPCO, IP67
- Omron Hinge Lever Micro Switch 5 A 30 V dc IP67
- Omron Short Hinge Lever Micro Switch 5 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 250 V ac SPDT, IP67
- Omron Plunger Micro Switch 5 A 30 V dc IP67
- Omron Plunger Micro Switch 5 A 30 V dc IP67
- Omron Hinge Roller Lever Micro Switch 30 V dc IP67

