Omron Pin Plunger Micro Switch, Wire Lead Terminal, 5 A @ 250 V ac, SP-CO, IP67
- RS Stock No.:
- 794-4005
- Mfr. Part No.:
- D2VW-5-1MS(D)(CHN)
- Brand:
- Omron
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.17
(exc. VAT)
£13.40
(inc. VAT)
- RS Stock No.:
- 794-4005
- Mfr. Part No.:
- D2VW-5-1MS(D)(CHN)
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Wire Lead | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 1.96 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 10000000Operations | |
| Release Force | 0.29N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Terminal Type Wire Lead | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 1.96 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 10000000Operations | ||
Release Force 0.29N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN

