Omron Simulated Roller Lever Micro Switch, Solder Lug Terminal, 5 A, 250 V ac, 30 V dc, SPCO, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.17

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 277 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£2.17
25 - 49£2.09
50 - 99£2.01
100 - 199£1.94
200 +£1.87

*price indicative

RS Stock No.:
807-3930
Distrelec Article No.:
135-72-443
Mfr. Part No.:
SS-5GL13T
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Simulated Roller Lever

Product Type

Micro Switch

Terminal Type

Solder Lug

Switch Contact Current

5 A

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

1.47N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Microswitch Type

Subminiature

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

SS

Mechanical Life

30000000Operations

Omron SS Subminiature Basic Switch
(5 A)


Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)

A variety of models with low operating force to high operating force are available

Solder, quick connect terminals (#110) and PCB terminals are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy