Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPCO
- RS Stock No.:
- 699-4475
- Mfr. Part No.:
- AV404461
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-4475
- Mfr. Part No.:
- AV404461
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.29N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Snap-In Latch | |
| Hazardous Area Certification | No | |
| Series | AV4 | |
| Mechanical Life | 3Operations | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.29N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Snap-In Latch | ||
Hazardous Area Certification No | ||
Series AV4 | ||
Mechanical Life 3Operations | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
