Omron Pin Plunger Micro Switch, Solder Terminal, 3A, 30 V dc, SPDT, IP40
- RS Stock No.:
- 686-7672
- Mfr. Part No.:
- D2F-D
- Brand:
- Omron
Subtotal (1 bag of 5 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 355 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £1.00 | £5.00 |
*price indicative
- RS Stock No.:
- 686-7672
- Mfr. Part No.:
- D2F-D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Subminiature | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2F | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Subminiature | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2F | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- JP
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
Related links
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Pin Plunger Micro Switch 3 A SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Pin Plunger Subminiature Micro Switch 3 A SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 3A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 3 A SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP40
