Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 500mA, 30 V dc, SPCO, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-8406
Mfr. Part No.:
AV4044
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Switch Contact Current

500mA

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

0.29N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact DC Voltage

30V dc

Microswitch Type

Snap Action

Series

AV4

Hazardous Area Certification

No

Mechanical Life

3Operations

Standards/Approvals

RoHS

COO (Country of Origin):
JP

AV4 Superminiature Snap Action Microswitch


These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)

Lightweight, 0.2g (PCB), 0.3g (solder)

Can be mounted close together in any direction

Related links