TE Connectivity 0.5 mm Pitch 260 Way, Right Angle Surface Mount SO DIMM Socket ,25.0V, 500mA
- RS Stock No.:
- 185-5347
- Distrelec Article No.:
- 304-59-557
- Mfr. Part No.:
- 2309414-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£361.75
(exc. VAT)
£434.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | £1.447 | £361.75 |
| 1250 + | £1.226 | £306.50 |
*price indicative
- RS Stock No.:
- 185-5347
- Distrelec Article No.:
- 304-59-557
- Mfr. Part No.:
- 2309414-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Contact Plating | Gold Flash, Nickel Plated | |
| Number of Contacts | 260 | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Housing Material | Thermoplastic | |
| SDRAM Type | SO | |
| Minimum Operating Temperature | 85°C | |
| Latching | Yes | |
| Termination Type | Solder | |
| Row Spacing | 8.2mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Contact Resistance | 50mΩ | |
| Standards/Approvals | RoHS | |
| Series | 2309414 | |
| Voltage | 25.0V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Insertion/Removal Method Cam-In | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Contact Plating Gold Flash, Nickel Plated | ||
Number of Contacts 260 | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Housing Material Thermoplastic | ||
SDRAM Type SO | ||
Minimum Operating Temperature 85°C | ||
Latching Yes | ||
Termination Type Solder | ||
Row Spacing 8.2mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Contact Resistance 50mΩ | ||
Standards/Approvals RoHS | ||
Series 2309414 | ||
Voltage 25.0V | ||
TE Connectivitys (TE) main memory connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, DDR3, and DDR4 generations of sockets. Each product family consists of vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting options.
Designed to JEDEC industry standards for new and existing DIMM memory modules
Provide end latches for module retention, ejection and mechanical voltage keying
SO DIMM sockets are offered in several stacking heights to maximize board space
Applications
Servers
High Performance Computing (HPC)
Workstations
Mass storages
Communication equipment
Desktop PCs
Instrument equipment
Related links
- TE Connectivity 0.5 mm Pitch 260 Way25.0V, 500mA
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 500mA
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 5A
- TE Connectivity 0.5 mm Pitch 260 Way1.2V, 0.5A
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.6 mm Pitch 200 Way1.8V, 500mA
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way250V ac, 500mA
