TE Connectivity 0.6 mm Pitch 204 Way, Right Angle Surface Mount DDR3 DIMM Socket ,1.5V, 0.5A
- RS Stock No.:
- 164-8363
- Mfr. Part No.:
- 2-2013310-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 150 units)*
£566.40
(exc. VAT)
£679.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 150 + | £3.776 | £566.40 |
*price indicative
- RS Stock No.:
- 164-8363
- Mfr. Part No.:
- 2-2013310-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Orientation | Right Angle | |
| Insertion/Removal Method | Cam-In | |
| Current | 0.5A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Number of Contacts | 204 | |
| Pitch | 0.6mm | |
| Mount Type | Surface | |
| Housing Material | Thermoplastic | |
| SDRAM Type | DDR3 | |
| Latching | Yes | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Row Spacing | 8.2mm | |
| Standards/Approvals | No | |
| Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Orientation Right Angle | ||
Insertion/Removal Method Cam-In | ||
Current 0.5A | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Number of Contacts 204 | ||
Pitch 0.6mm | ||
Mount Type Surface | ||
Housing Material Thermoplastic | ||
SDRAM Type DDR3 | ||
Latching Yes | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Row Spacing 8.2mm | ||
Standards/Approvals No | ||
Voltage 1.5V | ||
- COO (Country of Origin):
- CN
TE Connectivity DDR3 SO DIMM Memory Sockets
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a high-speed DDR3 data rate. These SO DIMM memory sockets feature mechanical voltage keying in standard or reverse format). The contact design of these SO DIMM DDR3 memory sockets protects against module stubbing. Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB.
Features and Benefits
• High speed DDR3 data rate
• Standard and reverse keying
• Latches for secure connection to memory module
• Mechanical voltage keying
• Anti-stubbing contact design
• Cam-In module loading
• Solder pegs for secure connection to PCB
Applications
These DDR3 SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of high-speed data applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications
Memory Card Connectors
Related links
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
- TE Connectivity 1 mm Pitch 240 Way1.5V, 0.5A
