TE Connectivity 0.6 mm Pitch 204 Way, Straight Surface Mount DDR3 DIMM Socket ,1.5V, 0.5A

Subtotal (1 tray of 20 units)*

£126.76

(exc. VAT)

£152.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +£6.338£126.76

*price indicative

RS Stock No.:
164-0254
Distrelec Article No.:
304-63-340
Mfr. Part No.:
2013310-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

DIMM

Orientation

Straight

Insertion/Removal Method

Cam-In

Contact Material

Copper Alloy

Current

0.5A

Contact Plating

Gold over Nickel

Number of Contacts

204

Pitch

0.6mm

Mount Type

Surface

Housing Material

Thermoplastic

SDRAM Type

DDR3

Minimum Operating Temperature

-55°C

Latching

No

Termination Type

Solder

Row Spacing

8.2mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

1.5V

COO (Country of Origin):
CN

TE Connectivity DDR3 SO DIMM Memory Sockets


Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a high-speed DDR3 data rate. These SO DIMM memory sockets feature mechanical voltage keying in standard or reverse format). The contact design of these SO DIMM DDR3 memory sockets protects against module stubbing. Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB.

Features and Benefits


• High speed DDR3 data rate

• Standard and reverse keying

• Latches for secure connection to memory module

• Mechanical voltage keying

• Anti-stubbing contact design

• Cam-In module loading

• Solder pegs for secure connection to PCB

Applications


These DDR3 SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of high-speed data applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications

Memory Card Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy