TE Connectivity 2.54 mm Pitch 72 Way, Straight Through Hole Mount Memory Socket
- RS Stock No.:
- 164-0073
- Distrelec Article No.:
- 304-63-652
- Mfr. Part No.:
- 5822021-4
- Brand:
- TE Connectivity
Subtotal (1 box of 315 units)*
£926.415
(exc. VAT)
£1,111.635
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 315 + | £2.941 | £926.42 |
*price indicative
- RS Stock No.:
- 164-0073
- Distrelec Article No.:
- 304-63-652
- Mfr. Part No.:
- 5822021-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Memory Socket Type | SIMM | |
| Product Type | Memory Socket | |
| Insertion/Removal Method | Cam-In | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Number of Contacts | 72 | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Latching | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Memory Socket Type SIMM | ||
Product Type Memory Socket | ||
Insertion/Removal Method Cam-In | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Number of Contacts 72 | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Housing Material Liquid Crystal Polymer | ||
Latching Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TE Connectivity MICRO-EDGE SIMM Socket
MICRO-EDGE SIMM memory card sockets with metal latches to reduce breakage and heat resistant LCP housings . These PCB through hole mount MICRO-EDGE SIMM sockets have a 1.27mm centerline, a low insertion force, centre posts and positive polarization to aid accurate insertion. MICRO-EDGE SIMM sockets with stock numbers 681-2304, 718-4739 and 717-6696 have right polarization. MICRO-EDGE SIMM memory card sockets with stock numbers 681-2307, 718-4736 and 745-5047 have left polarization.
Memory Card Connectors
Related links
- TE Connectivity 2.54 mm Pitch 72 Way, Straight Through Hole Mount Memory Socket
- TE Connectivity 2.54 mm Pitch 80 Way, Straight Through Hole Mount Memory Socket
- Winslow 2.54 mm Pitch 72 Way 1A
- TE Connectivity 1.27 mm Pitch 72 Way 1A
- TE Connectivity 1.27 mm Pitch 72 Way5V
- TE Connectivity 1.27 mm Pitch 80 Way0.6kV, 1A
- TE Connectivity 1.27 mm Pitch 80 Way100V
- Amphenol Communications Solutions 2.54 mm Pitch 6 Way Surface Mount Mount Memory Socket 10A