TE Connectivity 8 Way Right Angle MicroSD SD Card Connector, Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
217-5448
Mfr. Part No.:
2201778-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

SD Card Connector

Card Type

MicroSD

Number of Contacts

8

Number of Rows

1

Pitch

1.1mm

Orientation

Right Angle

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Minimum Operating Temperature

-30°C

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

The TE Connectivity Surface Mount SD Card Connectors, Micro Secure Digital Compatible Card, having 8 Position.

Operating Function - Push-On Push-Off

Colour - Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy