Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 32A, Type D, 415V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

£164.45

(exc. VAT)

£197.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.45

*price indicative

RS Stock No.:
922-7147
Mfr. Part No.:
279001 FAZ-D32/3N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Screw

IP Rating

IP20

Width

66mm

Standards/Approvals

IEC 60947-2

Depth

80mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Eaton Miniature Circuit Breakers (MCBs) - FAZ Series


The FAZ series of miniature circuit breakers (MCBs) from Eatons xEffect range has a current limiting design providing fast short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit.

Ideally suited to control circuits and electrical distribution boards the FAZ series of MCBs offer a wide range of diverse protection characteristics, protecting your electrical equipment against overload damage. For additional safety, the MCB breaker cannot be defeated by holding the handle in the ON position, these MCBs are also finger proof and have a trip-free mechanism.

These MCBs have both a thermal and electromagnetic release, with rated currents of 0.16 A up to 63 A and a switching capacity of 15kA or 10kA depending on the device type.

The FAZ series includes miniature circuit breakers, interlocks, busbars and snap-on accessories including auxiliaries and tripping modules.

Features and Benefits


• Thermal-magnetic overcurrent protection

• Power to the miniature circuit breakers can be fed from the line or load side

• Clear indication of contact position via front switch toggle

• Easy installation on DIN rail. MCB module width of only 17.5 mm (per pole)

• Six levels of short-circuit protection, categorized by Type B, C, D, K, S and Z curves

• Small modular width of the device and accessories saves space in the panel or equipment, which can lead to cost savings

• Available in single pole up to 4 pole

• Dual rating for IEC 60947-2 standard

• MCB Module widths: 1P 17.5mm, 2P 35mm and 3P 52.5mm

Standards


IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).

FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2

IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK these are traditionally known as miniature circuit breakers (MCBs), moulded case circuit breakers

(MCCBs) and also air circuit breakers (ACBs).

Note

Eaton formerly known as Moeller

Standards

IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy