Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 10A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-6908
- Mfr. Part No.:
- 102087 FAZ-C10/1-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£31.19
(exc. VAT)
£37.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 06 April 2026
- Plus 12 unit(s) shipping from 06 April 2026
- Plus 18 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.19 |
*price indicative
- RS Stock No.:
- 922-6908
- Mfr. Part No.:
- 102087 FAZ-C10/1-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 66mm | |
| Height | 80mm | |
| Depth | 80mm | |
| Standards/Approvals | No | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 66mm | ||
Height 80mm | ||
Depth 80mm | ||
Standards/Approvals No | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Eaton MCB, 10A Current Rating, Type C Tripping Characteristics - 102087 FAZ-C10/1-NA
This miniature circuit breaker (MCB) is a vital safety device designed for high-performance applications. Featuring a compact width of 17.7mm and a length of 105mm, it fits seamlessly onto a DIN rail, making installation straightforward. With a current rating of 10A and robust breaking capacity, it ensures reliable protection against overcurrents in electrical installations, safeguarding both equipment and users.
Features & Benefits
• Instantaneous tripping mechanism enhances safety during fault conditions
• Type C MCB provides balanced protection against overloads and short circuits
• Thermal-magnetic breaker combines thermal overload and magnetic short circuit protection
• Rated for voltages between 277 to 480V catering to diverse applications
• Screw terminal contact MCB allows secure wiring connections for efficiency
• Compact design optimises space on electrical panels without compromising functionality
Applications
• Used for industrial automation systems requiring circuit protection
• Suitable for electrical distribution boards in commercial settings
• Ideal for mechanical where high electrical loads are common
• Employed in installations requiring a reliable 1 pole circuit breaker
What distinguishes the thermal-magnetic technology within this device?
The thermal-magnetic technology provides dual protection by responding to prolonged overloads through thermal tripping and instantaneously to short circuits via a magnetic mechanism, ensuring comprehensive safety.
How does the installation process of this breaker on a DIN rail work?
The breaker easily clips onto the DIN rail with its designed mounting style, allowing for quick and efficient installation, simplifying maintenance and replacement within electrical systems.
What is the significance of the breaking capacity ratings for this MCB?
With a breaking capacity of 10 kA at maximum voltage, this MCB can handle substantial faults, ensuring that it safely interrupts excessive current flow without damage to the device or connected systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10 A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32 A 415 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3 A 415 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2 A 415 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25 A 415 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6 A 415 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6 A 415 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30 A 415 V ac AC 10 kA Breaking Capacity
