Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 25A, Type D, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

£61.53

(exc. VAT)

£73.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.53

*price indicative

RS Stock No.:
847-3550
Mfr. Part No.:
278785 FAZ-D25/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xEffect

Series

xEffect

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

No

Width

73mm

Depth

73mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Eaton FAZ Series Circuit Breakers


The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits


• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.

• Rated currents up to 63A.

• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.

• Reliable and safe operation with six levels of thermal-magnetic over-current protection.

• Red or green light indicates the contact position.

• Easy installation.

• Suitable for supplementary protection.

Note

Eaton formerly known as Moeller

Related links