RS PRO Chain Gear Lubricant Polytetrafluoroethylene 400 ml Aerosol
- RS Stock No.:
- 136-8548
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.06
(exc. VAT)
£12.07
(inc. VAT)
- RS Stock No.:
- 136-8548
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lubricant | |
| Trade Name | Chain Gear | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Clear | |
| Base Material | Polytetrafluoroethylene | |
| Minimum Operating Temperature | -10°C | |
| Flash Point | 220°C | |
| Maximum Operating Temperature | 110°C | |
| Application | Contacts, Electrical Equipment, Gears, Chain, Metal | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lubricant | ||
Trade Name Chain Gear | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Clear | ||
Base Material Polytetrafluoroethylene | ||
Minimum Operating Temperature -10°C | ||
Flash Point 220°C | ||
Maximum Operating Temperature 110°C | ||
Application Contacts, Electrical Equipment, Gears, Chain, Metal | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- GB
RS PRO Chain/Gear Lubricants
A specialists line of dedicated products, designed to specific needs seems to have a more significant advantage to support the project. The Chain/Gear Lubricant is developed to lubricate and protect all your chains and drives. To make life a little bit easier and support your regular and ad-hoc events, you need Lubricant that is corrosion resistant of all types of production chains. We are proudly introducing RS PRO Chain/Gear Lubricant that acts as highly tenacious odourless Lubricant with excellent penetration and adhesive qualities. This Lubricant is to ensure minimal loss under high-speed conditions. It shows excellent mechanical stability at high and low temperatures and offers continuous protection for chains and drives. The product is propelled by butane and should be kept away from naked flames, live electrical equipment and other sources of ignition.
Features and Benefits
Application
Lubricant usage is for commercial and domestic needs, including:
Frequently asked questions
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials can be controlled, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
Do I have to wear personal protective equipment (PPE) while using the Chain/Gear Lubricant?
There is no one answer to this question. If the space is well-ventilated and the environment controlled, personal protective equipment is not obligatory. If there is a potential risk of eye contact after the appropriate assessment being carried out, an eye/face protection equipment is needed.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Caution
Keep away from naked flames, live electrical equipment and other sources of ignition.
Related links
- RS PRO Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Loctite Loctite 8021 Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Ambersil Moly Chain Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Ambersil Gear & Wire Rope Lube Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Ambersil Perma-Lock Chain Lube Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Ambersil PX 24 Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Cramolin KABELGLISS Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Ambersil Perma-Lock FG Multi Purpose Lubricant Lubricant 400 ml Aerosol

