Ambersil PX 24 Lubricant Kerosene 400 ml Aerosol

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£12.01

(exc. VAT)

£14.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£12.01-
6 - 14£11.543%
15 +£11.315%

*price indicative

RS Stock No.:
495-5049
Mfr. Part No.:
31565-AB
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Lubricant

Trade Name

PX 24

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

Colour

Amber

Base Material

Kerosene

Minimum Operating Temperature

-20°C

Application

Rust Protection, Corrosion Protection

Maximum Operating Temperature

115°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Ambersil PX 24 Industrial Protective Lubricant, Aerosol Package, 400 ml Package size - 31565-AB


This PX 24 is an industrial-strength lubricant designed to protect metal surfaces from corrosion and rust. Packaged in a 400ml aerosol can, it provides easy application and effective maintenance treatment for both mechanical and electrical equipment.

Features & Benefits


• Effective corrosion protection in harsh environments

• Displaces water to prevent moisture accumulation

• Non-conductive film suitable for low voltage applications

• Operates effectively from -20 to +115°C

• Compatible with metals, paints, and most plastics

• 360° spray system for easy application

Applications


• Preserves gas turbine engines

• Maintains electrical equipment, including ignition systems

• Lubricates and prevents rust on machinery

Can it be used on electrical equipment?


Yes, it is suitable for low voltage equipment up to 250V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy