Omron DZ Series Lever Limit Switch, DPDT, IP00, 250V ac, 10A
- RS Stock No.:
- 827-9223
- Mfr. Part No.:
- DZ-10GW-1B
- Brand:
- Omron
Subtotal (1 unit)*
£48.94
(exc. VAT)
£58.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £48.94 |
*price indicative
- RS Stock No.:
- 827-9223
- Mfr. Part No.:
- DZ-10GW-1B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP00 | |
| Contact Configuration | DPDT | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | DZ | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 27.9mm | |
| Width | 17.45mm | |
| Length | 49.2mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Hazardous Area Certification | No | |
| Operating Force | 5.59N | |
| Mounting Orientation | Screw | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP00 | ||
Contact Configuration DPDT | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series DZ | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 27.9mm | ||
Width 17.45mm | ||
Length 49.2mm | ||
Standards/Approvals UL, RoHS, CSA | ||
Hazardous Area Certification No | ||
Operating Force 5.59N | ||
Mounting Orientation Screw | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
Omron Series DZ Limit Switch, 2NO/2NC Normal State Configuration, 10A Maximum Current - DZ-10GW-1B
This limit switch is designed to offer precise control in various automation and industrial applications. With a lever actuator, it enables flexibility and accuracy in operation, making it a crucial component for effective machinery management. Its robust design meets the needs of both electrical and mechanical sectors while ensuring consistent performance under demanding conditions.
Features & Benefits
• Snap action mechanism improves operational efficiency
• DPDT configuration provides versatile switching options
• Operating temperature range of -25 to +85°C for adaptability
• Screw connection type allows for simple and secure installation
Applications
• Suitable for machinery safety interlocks
• Utilised in automated production lines for accurate control
• Used in conveyor systems to detect positioning
• Employed in robotic systems for motion control
How can I install it for optimal performance?
Ensure it is mounted securely in the correct orientation, using the screw connection for stability.
What are the implications of using it at extreme temperatures?
It functions effectively within a temperature range of -25 to +85°C, ensuring reliability in varied environments.
Is this suitable for high-current applications?
Yes, it is rated for a maximum current of 10A, making it appropriate for numerous applications.
Related links
- Omron DZ Series Lever Limit Switch IP00 10 A
- Omron Short Hinge Roller Lever Limit Switch Metal Housing
- Omron Plunger Limit Switch Metal Housing, 480 V ac
- Omron Z Series Lever Limit Switch IP00 15 A
- Omron Lever Limit Switch IP00 250 V ac
- Omron Z Series Roller Lever Limit Switch IP00 15 A
- Schmersal TV1H Series Lever Limit Switch IP67 230 V ac, 4 A
- Omron A20 Series Lever Limit Switch IP00, 20 A
