Honeywell HDLS Series Side Rotary Limit Switch, DPDT, IP67, IP66, IP65, Die Cast Zinc Epoxy Coated Housing, 600V ac
- RS Stock No.:
- 808-2912
- Mfr. Part No.:
- LSA7L
- Brand:
- Honeywell
Subtotal (1 unit)*
£322.55
(exc. VAT)
£387.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.55 |
*price indicative
- RS Stock No.:
- 808-2912
- Mfr. Part No.:
- LSA7L
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Side Rotary | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66, IP65 | |
| Contact Configuration | DPDT | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Series | HDLS | |
| Minimum Operating Temperature | -12°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 121°C | |
| Depth | 119mm | |
| Standards/Approvals | RoHS, IEC, EN, CSA, CE, CCC, UL | |
| Width | 45.3mm | |
| Length | 47.8mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.45Nm | |
| Mechanical Life | 50000000Cycles | |
| Conduit Entry | 1/2 in to 14 NPT | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Side Rotary | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66, IP65 | ||
Contact Configuration DPDT | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Series HDLS | ||
Minimum Operating Temperature -12°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 121°C | ||
Depth 119mm | ||
Standards/Approvals RoHS, IEC, EN, CSA, CE, CCC, UL | ||
Width 45.3mm | ||
Length 47.8mm | ||
Hazardous Area Certification No | ||
Operating Force 0.45Nm | ||
Mechanical Life 50000000Cycles | ||
Conduit Entry 1/2 in to 14 NPT | ||
Mounting Orientation Side | ||
Honeywell HDLS Series Limit Switch, IP67, 600V Switching AC Voltage - LSA7L
This limit switch is a Compact mechanical device designed to detect and control rotary motion in industrial systems using a side-mounted rotary actuator. It operates in harsh environments and provides snap-action switching for reliable detection of position changes in automation, electrical and mechanical installations.
Features and Benefits:
• DPDT contact arrangement provides flexible circuit control
• Snap-action contacts deliver fast, positive switching response
• IP67 rating protects against dust and temporary immersion
• Die-cast zinc housing enhances environmental durability
• Rated for 600V AC and 250V DC switching capability
• Mechanical life of 50 million cycles supports long-term operation
• Snap-action contacts deliver fast, positive switching response
• IP67 rating protects against dust and temporary immersion
• Die-cast zinc housing enhances environmental durability
• Rated for 600V AC and 250V DC switching capability
• Mechanical life of 50 million cycles supports long-term operation
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for valve position feedback in process control systems
• Used with motor starters for limit-based shutdown functions
• Can be used for safety interlock sensing on access panels
• Ideal for valve position feedback in process control systems
• Used with motor starters for limit-based shutdown functions
• Can be used for safety interlock sensing on access panels
What conduit entry options are available for wiring?
The unit accepts a 1/2 in to 14 NPT conduit entry to accommodate standard threaded conduit fittings.
How does the actuator orientation affect installation?
The device is intended for side mounting so the rotary actuator is positioned laterally to Interface directly with machine linkages.
What temperature range can the switch tolerate during operation?
It is specified for operation between -12°C and 121°C to suit a wide span of ambient conditions.
Which standards and approvals apply to the product?
It carries approvals to IEC, EN, UL, CSA, CE and CCC and meets RoHS requirements.
How much torque is required to operate the actuator?
The operating torque is specified as 0.45 N·m for actuator engagement.
Approvals
UL, CSA.
Standards
IP65, IP66, IP67
HDLS switches have a IP65, IP66 and IP67 rating. This means they are dust-tight and offer protection against water jets, heavy seas and the effects of immersion.
NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
Type 1: Enclosures that meet Type 1 are for indoor use, and provide some limited protection for the enclosed equipment.
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4X: Allows for indoor our outdoor use and provides some ptoection against windust dust and rain, corroision, splashing water and hose directed water.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 12: Limit switches that meet Type 12 requirements provide limited protection against dust, falling dirt and non-corrosive liquids.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as spraying splashing and seepage of oil and non-corrosive coolants."
HDLS switches have a IP65, IP66 and IP67 rating. This means they are dust-tight and offer protection against water jets, heavy seas and the effects of immersion.
NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
Type 1: Enclosures that meet Type 1 are for indoor use, and provide some limited protection for the enclosed equipment.
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4X: Allows for indoor our outdoor use and provides some ptoection against windust dust and rain, corroision, splashing water and hose directed water.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 12: Limit switches that meet Type 12 requirements provide limited protection against dust, falling dirt and non-corrosive liquids.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as spraying splashing and seepage of oil and non-corrosive coolants."
Related links
- Honeywell HDLS Series Side Rotary Limit Switch IP67 IP65 600 V ac, 10 A
- Honeywell HDLS Series Side Rotary Limit Switch IP65 IP66 600 V ac, 10 A
- Honeywell HDLS Series Side Rotary Limit Switch IP65 IP67 600 V ac, 10 A
- Honeywell HDLS Series Coil Spring Limit Switch IP67 IP65 600 V ac, 10 A
- Honeywell HDLS Series Coil Spring Limit Switch IP67 IP65 600 V ac, 8 A
- Honeywell HDLS Series Side Rotary Limit Switch IP65 IP67 600 V ac
- Honeywell HDLS Series Coil Spring Limit Switch IP65 IP67 600 V ac, 8 A
- Honeywell HDLS Series Roller Lever Limit Switch IP65 IP67 600 V ac, 10 A


