Honeywell 914CE Series Plunger Limit Switch, SPDT, IP66, IP67, IP68, Die Cast Zinc Housing, 250V ac, 5A
- RS Stock No.:
- 808-2643
- Mfr. Part No.:
- 914CE1-Q
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£174.56
(exc. VAT)
£209.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £174.56 |
| 5 - 9 | £167.58 |
| 10 + | £158.85 |
*price indicative
- RS Stock No.:
- 808-2643
- Mfr. Part No.:
- 914CE1-Q
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | SPDT | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 5A | |
| Series | 914CE | |
| Switching DC Voltage | 30V | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, cURus, EN, IEC, RoHS, UL, CE | |
| Width | 16mm | |
| Depth | 44mm | |
| Length | 40mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Operating Force | 12.2N | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration SPDT | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 5A | ||
Series 914CE | ||
Switching DC Voltage 30V | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, cURus, EN, IEC, RoHS, UL, CE | ||
Width 16mm | ||
Depth 44mm | ||
Length 40mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Operating Force 12.2N | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Honeywell 914CE Series Limit Switch, 12.2N Operating Force, IP66/IP67/IP68 - 914CE1-Q
This limit switch provides a compact, industrial-grade electrical switching solution for position sensing and control in automated systems. It operates with a plunger actuator and a snap-action contact mechanism suited to demanding environments, offering sealed protection for use where ingress resistance is required.
Features and Benefits:
• IP66 IP67 IP68 sealing for protection in harsh environments
• SPDT snap-action contacts for definite single-pole switching
• Mechanical lifespan of 10 million operations for extended service
• Operating temperature up to 105°C for high-temperature applications
• M12 Terminal for secure electrical connection and quick installation
• Operating force 12.2 N enabling consistent actuation response
• SPDT snap-action contacts for definite single-pole switching
• Mechanical lifespan of 10 million operations for extended service
• Operating temperature up to 105°C for high-temperature applications
• M12 Terminal for secure electrical connection and quick installation
• Operating force 12.2 N enabling consistent actuation response
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for gate and valve position monitoring in process plants
• Used for safety interlock sensing in industrial machinery
• Can be used for material handling equipment position feedback
• Suitable for outdoor or washdown installations requiring high ingress protection
• Ideal for gate and valve position monitoring in process plants
• Used for safety interlock sensing in industrial machinery
• Can be used for material handling equipment position feedback
• Suitable for outdoor or washdown installations requiring high ingress protection
What electrical ratings determine switching capability?
It can switch AC loads at 250V up to 5A and DC loads at 30 V, enabling direct control of moderate-power circuits and Interface with external control systems.
How does the contact arrangement affect wiring options?
The single-pole double-throw configuration provides one common contact that toggles between two outputs, allowing normally open and normally closed functionality within one device.
What does the housing material contribute to durability?
The die-cast zinc casing offers robust mechanical protection and resistance to impact, supporting long-term use in industrial settings.
Which mounting orientation is recommended for reliable operation?
Vertical mounting is specified to ensure correct actuator alignment and consistent switching performance.
Approvals
UL, CSA.
Caution
Products in the 914CE series will only meet IP and NEMA standards when used in non-hazardous locations. They only satisfy the requirements when installed properly (as per instruction) and completely.
Warning
914CE limit switches are not emergency stop devices or safety devices. They must not be used in devices, applications and environments where injury can be incurred as a result of product failure.
Standards
IP Rating:
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
All models within the 914CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 914CE limit switch also meets NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 1: Allows for indoor use and offers a dregree of protection against access to harzardous parts by personnel. Enclosures that meet NEMA 1 also protect the enclosure against foreign solid obkects(such as indoor dirt).
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Related links
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250 V ac
- Honeywell 914CE Series Plunger Limit Switch IP66 IP68 250 V ac, 0.2 to 5 A
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250 V ac
- Honeywell 914CE Series Wire Limit Switch IP66 IP68 250 V ac
- Honeywell 914CE Series Roller Plunger Limit Switch IP66 IP68 250 V ac, 5 A
- Honeywell 914CE Series Plunger Limit Switch IP68 IP66 250 V ac, 5 A
- Honeywell 914CE Series Roller Plunger Limit Switch IP68 IP67 250 V ac
- Honeywell 14CE Series Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing 5 A



