Honeywell GLC Series Side Rotary Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 240V ac, 6A

Subtotal (1 unit)*

£104.36

(exc. VAT)

£125.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.36

*price indicative

RS Stock No.:
217-7133
Distrelec Article No.:
301-38-738
Mfr. Part No.:
GLCB06A1B-4
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Limit Switch

Actuator Type

Side Rotary

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Die Cast Zinc

Contact Type

Slow Action

Switching Current

6A

Series

GLC

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

85°C

Standards/Approvals

CCC, CE, CSA, UL

Hazardous Area Certification

No

Operating Force

0.12Nm

Mechanical Life

10000000Cycles

Honeywell Series GL Limit Switch, 240V Switching AC Voltage, 6A Switching Current - GLCB06A1B-4


This limit switch provides reliable mechanical position detection for industrial automation and control systems. Designed for side actuation, it offers a Compact solution for monitoring moving parts and triggering control circuits in demanding environments. The device combines a robust enclosure with slow-action contacts to suit a range of electromechanical applications without exposing detailed performance figures here.

Features and Benefits:


• Electrostatic epoxy-coated zinc housing resists corrosive environments
• IP66 ingress protection allows operation in washdown conditions
• -40°C to 85°C rated temperature range supports extreme climates
• Mechanical life of 10,000,000 cycles reduces maintenance intervals
• 1NO/1NC slow-action switch enables precise contact sequencing
• 240 VAC, 6 A switching capacity supports common control voltages

Applications


• Suitable for conveyor end-stop detection in manufacturing lines
• Ideal for safety interlocks on access panels and guards
• Used with rotary actuators for cam-tracking position feedback
• Can be used for level sensing in enclosed equipment housings
• Used for limit detection in packaging and material-handling systems

What actuator orientation is required for installation?


The device is designed for side rotary actuation, so the lever or cam should engage laterally to operate the switching mechanism.

How does the contact arrangement support control logic?


The single normally open and normally closed contacts provide simultaneous changeover, allowing both make and break signalling for interlock or feedback circuits.

What certifications cover acceptance in regulated installations?


It holds recognised approvals from international safety bodies including CE, UL, CSA and CCC for use in applicable regulatory environments.

How much torque is needed to operate the actuator reliably?


The operating torque is specified at 0.12 Nm, which defines the force required by cams or levers to actuate the switch consistently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy