TE Connectivity Poke-in Series Surface Mount Connector Female Solder, 2-Pole, 6A, 1-Way

Bulk discount available

Subtotal (1 bag of 10 units)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.574£5.74
50 - 90£0.546£5.46
100 - 190£0.492£4.92
200 - 390£0.451£4.51
400 +£0.431£4.31

*price indicative

Packaging Options:
RS Stock No.:
188-8562
Mfr. Part No.:
8-2834334-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2

Product Type

Lighting Connector

Series

Poke-in

Pitch

4mm

Number of Ways

1

Connector Gender

Female

Colour

Black, White

Sub Type

Connector

Termination Type

Solder

Mount Type

Surface Mount

Voltage

32V ac

Lighting Connector Current

6A

Contact Gender

Female

Wire Size

18, 22AWG

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
TW
BUCHANAN WireMate Poke-In connectors offer a releasable wire to board connection for LED modules. Inverted Thru-Board connectors enable power delivery from the underside of the LED array. Colour combinations available.

Reliable poke-in technology (no wire crimping) for fast and easy termination

Inverted Thru-Board (ITB) application reduces profile for good lighting effect

Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework

Space saving low profile design

Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing

Inverted Thru-Board (ITB) Wire to Board Connection with Horizontal Wire Insertion

Wire poke-in design with strong wire retention

Wire release feature for wire replacement

Applicable for SMT soldering process

Applicable wire size: 18-22AWG

Modular housing design for multi-Colour combinations

Applications

Commercial Lighting

Office Lighting

Industrial Lighting

Related links