TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in, 2-Pole, 9A, 2-Way

Subtotal (1 pack of 10 units)*

£5.06

(exc. VAT)

£6.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.506£5.06

*price indicative

RS Stock No.:
185-9773
Mfr. Part No.:
2834049-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Series

LIGHT-N-LOK

Number of Ways

2

Pitch

4.5mm

Connector Gender

Female

Colour

Black

Termination Type

Poke-in

Sub Type

Modular Latched Wire-to-Wire

Mount Type

Cable

Voltage

600V ac

Lighting Connector Current

9A

Contact Gender

Female

Wire Size

16, 22AWG

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

2 and 3 position LIGHT-N-LOK modular latched receptacles utilizes poke-in termination for easy installation. Compact design for space constrained applications. Four different colours enabling ease of identification.

Modular Technology enables flexibility in design

Tool free, easy and fast installation with poke-in contact feature

Compact size design for space saving

colour configurations enables easy identification

Application

Indoor lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy