TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in, 2-Pole, 9A, 2-Way

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.24

(exc. VAT)

£3.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,260 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.324£3.24
100 - 240£0.315£3.15
250 +£0.307£3.07

*price indicative

RS Stock No.:
185-9727
Mfr. Part No.:
1-2834049-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Series

LIGHT-N-LOK

Number of Ways

2

Pitch

4.5mm

Connector Gender

Female

Colour

Natural

Sub Type

Modular Latched Wire-to-Wire

Termination Type

Poke-in

Mount Type

Cable

Voltage

600V ac

Lighting Connector Current

9A

Wire Size

16, 22AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

2 and 3 position LIGHT-N-LOK modular latched receptacles utilizes poke-in termination for easy installation. Compact design for space constrained applications. Four different colours enabling ease of identification.

Modular Technology enables flexibility in design

Tool free, easy and fast installation with poke-in contact feature

Compact size design for space saving

colour configurations enables easy identification

Application

Indoor lighting

Related links